text.skipToContent text.skipToNavigation

Manufacturer Part #

RF081MM2STFTR

high reliability Automotive Fast Recovery Diode.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
ROHM RF081MM2STFTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.8A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.81V
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 20°C/W
Operating Temp Range: 150°C
Speed: 500ns
Configuration: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Germany:
51,000
399,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$221.40
USD
Quantity
Unit Price
3,000
$0.0738
6,000
$0.0725
9,000
$0.0718
12,000
$0.0712
15,000+
$0.0696
Product Variant Information section