text.skipToContent text.skipToNavigation

Manufacturer Part #

RSX071VA-30TR

RSX071VA-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - TUMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSX071VA-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 700mA
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.42V
Package Style:  TUMD-2
Mounting Method: Surface Mount
Features & Applications

The RSX071VA-30TR is a Part of RSX071VA-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode, Available in TUMD-2 Package.

Features:

  • Small mold type
  • Low Vf
  • High reliability

Applications:

  • General rectification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section