text.skipToContent text.skipToNavigation

Manufacturer Part #

RSX101M-30TR

RSX101M-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSX101M-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.39V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The RSX101M-30TR is a Part of RSX101M-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode, Available in SOD-123 Package.

Features:

  • Small mold type
  • Low Vf Low Ir
  • High reliability

Applications:

  • General rectification
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$237.60
USD
Quantity
Unit Price
3,000
$0.0792
6,000
$0.0778
9,000
$0.077
12,000
$0.0764
15,000+
$0.0747
Product Variant Information section