text.skipToContent text.skipToNavigation

Manufacturer Part #

RSX101MM-30TR

Schottky Diodes Rectifiers Diode Schottky 30V 1A 2-Pin

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSX101MM-30TR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.35V
Operating Temp Range: 150°C
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$484.20
USD
Quantity
Unit Price
3,000
$0.0807
9,000
$0.0788
15,000
$0.0779
45,000
$0.076
75,000+
$0.0743
Product Variant Information section