text.skipToContent text.skipToNavigation

Manufacturer Part #

S07B-GS18

S07B Series 100 V 1.5 A High Voltage Small Signal Fast Switching Diode-DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay S07B-GS18 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.00
USD
Quantity
Unit Price
10,000
$0.0409
20,000
$0.0403
30,000
$0.0399
40,000+
$0.0394
Product Variant Information section