text.skipToContent text.skipToNavigation

Manufacturer Part #

S3G-E3/57T

S3A Series 3 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay S3G-E3/57T - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The S3G-E3/57T is a Glass passivated rectifier with average rectified forward current of 3 A and reverse voltage of 400 V. Available in DO-214AB package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
5,100
USA:
5,100
5,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$78.20
USD
Quantity
Unit Price
850
$0.092
2,550
$0.0894
4,250
$0.0882
8,500
$0.0866
17,000+
$0.0842
Product Variant Information section