Manufacturer Part #
SB007-03C-TB-E
SB007 Series 30 V 70 mA Surface Mount Schottky Barrier Diode - CP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SB007-03C-TB-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SB007-03C-TB-E - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 70mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.55V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.057
6,000
$0.056
9,000
$0.0555
15,000
$0.0548
30,000+
$0.0533
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount