text.skipToContent text.skipToNavigation

Manufacturer Part #

SB560TA

SB560 Series 60 V 5 A Axial Through Hole Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SB560TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.59V
Diode Capacitance-Max: 400pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.88
USD
Quantity
Unit Price
1,250
$0.0895
3,750
$0.0871
5,000
$0.0864
12,500
$0.0844
18,750+
$0.0825
Product Variant Information section