text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103AW-13-F

Diode Schottky 40V 0.35A Automotive 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SD103AW-13-F - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 350mA
Peak Current-Max: 5µA
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 600mV
Diode Capacitance-Max: 28pF
Reverse Recovery Time-Max: 10ns
Thermal Resistance: 340°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 367mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
10,000
$0.053
20,000
$0.0521
30,000+
$0.0512
Product Variant Information section