text.skipToContent text.skipToNavigation

Manufacturer Part #

SD2114S040S8R0

DIODE, SCHOTTKY, 8A, 40V, D0-214AA, Diode Type:Schottky, Diode Tape and Reel

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX SD2114S040S8R0 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 135A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 450pF
Thermal Resistance: 55°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$6,900.00
USD
Quantity
Unit Price
30,000+
$0.23