text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM03U40-7

SDM03U40 Series 30 V 30 mA Surface Mount Schottky Barrier Diode - SOD-523

Product Specification Section
Diodes Incorporated SDM03U40-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 370mV
Power Dissipation: 150mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The SDM03U40-7 is a part of SDM03U40 Series 30 V 30mA Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range of -40 °C to +125 °C and it is available in SOD-523 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Die Construction for Transient Protection
  • Ideal for low logic level applications
  • Low Capacitance
  • Lead Free by Design/RoHS Compliant (Note 1)
  • "Green" Device, Note 4 and 5
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
264,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.80
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219