text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM03U40Q-7

SDM Series 40 V 0.5 uA Surface Mount Schottky Barrier Diodes - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated SDM03U40Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 370mV
Diode Capacitance-Max: 2pF
Thermal Resistance: 450°C/W
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.5µA
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.80
USD
Quantity
Unit Price
3,000
$0.0566
6,000
$0.0556
9,000
$0.0551
15,000
$0.0544
30,000+
$0.053
Product Variant Information section