text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM20U30-7

SDM20U30 Series 20 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM20U30-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.5V
Power Dissipation: 150mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The SDM20U30-7 is a part of SDM Series 20 V 200 mA Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-523 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Capacitance
  • Ultra-Small Surface Mount Package
  • Lead Free By Design/RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available SDM Series of Schottky Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.70
USD
Quantity
Unit Price
3,000
$0.0589
6,000
$0.0578
9,000
$0.0572
12,000
$0.0568
15,000+
$0.0555
Product Variant Information section