text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM20U40Q-7

SDM Series 40 V 250 mA 150 mW Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM20U40Q-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.25A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 10ns
Thermal Resistance: 667°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 0.15W
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0304
Product Variant Information section