text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT10100CTFP

SDT10100CTFP Series 100 5 A Through Hole Trench Schottky Rectifier - ITO220AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT10100CTFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 50µA
Forward Voltage: 0.68V
Thermal Resistance: 4°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,500
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.235
6,250+
$0.225
Product Variant Information section