Manufacturer Part #
SL16A-TP
Diode 60 V 1A Surface Mount DO-214AC (SMA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SL16A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SL16A-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 100µA |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 550mV |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0418
10,000
$0.0411
15,000
$0.0407
20,000
$0.0404
25,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount