text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14-LTP

SS14 Series 40 V 1 A Surface Mount Schottky Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Micro Commercial Components SS14-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.5V
Diode Capacitance-Max: 52pF
Thermal Resistance: 88°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.50
USD
Quantity
Unit Price
5,000
$0.0233
10,000
$0.0229
20,000
$0.0225
25,000
$0.0224
75,000+
$0.0217
Product Variant Information section