text.skipToContent text.skipToNavigation

Manufacturer Part #

SS210H-LTP

SS210 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AC SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Micro Commercial Components SS210H-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.85V
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
5,000
$0.0496
10,000
$0.0488
15,000
$0.0483
20,000
$0.0479
25,000+
$0.0469
Product Variant Information section