text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10L25D

STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10L25D - Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STPS10L25D is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction / reverse losses trade-off which means the highest efficiency in the applications
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$750.00
USD
Quantity
Unit Price
100
$0.395
250
$0.39
1,000
$0.375
3,750+
$0.36
Product Variant Information section