text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1150AY

STPS1150-Y Series 150 V 1 A Automotive Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2415
Product Specification Section
STMicroelectronics STPS1150AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.78V
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$386.50
USD
Quantity
Unit Price
5,000
$0.0773
10,000
$0.076
15,000
$0.0752
20,000
$0.0747
25,000+
$0.0731