text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS160AY

STPS160-Y Series 60 V 1A SMT Automotive Power Schottky Rectifier -SMA (DO-214AC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STPS160AY - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 4µA
Forward Voltage: 0.67V
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$342.00
USD
Quantity
Unit Price
5,000
$0.0684
10,000
$0.0673
15,000
$0.0666
20,000
$0.0662
25,000+
$0.0647
Product Variant Information section