text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L40U

STPS2L Series 40 V 2 A Single Chip Schottky Rectifier SMT - DO-214AA (SMB)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2L40U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS2L40U is a single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in SMB, low profile SMB and low profile SMA, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMAflat and SMBflat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$678.00
USD
Quantity
Unit Price
2,500
$0.0697
5,000
$0.0685
7,500
$0.0678
12,500
$0.067
25,000+
$0.0652
Product Variant Information section