text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40150CG-TR

STPS40150C Series 150 V 20 A Surface Mount Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
STMicroelectronics STPS40150CG-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS40150CG-TR Dual center tap Schottky rectifiers suited for high frequency switch mode power supply. Packaged in TO-247, TO-220AB and D2PAK, this devices is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low Leakage Current
  • Good Trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section