text.skipToContent text.skipToNavigation

Référence fabricant

STPS40150CW

STPS40 Series 150 V (2x)20 A Dual Center Tap Schottky Rectifier - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS40150CW - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 8µA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Thermal Resistance: 0.85°C/W
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Fonctionnalités et applications
The STPS40150CW is a Dual center tap Schottky rectifiers suited for high frequency switch mode power supply. Packaged in TO-247, TO-220AB and D2PAK, this devices is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low Leakage Current
  • Good Trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation

View the Complete family of STPS4 Schottky Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
45 Semaines
Commande minimale :
1200
Multiples de :
30
Total 
1 296,00 $
USD
Quantité
Prix unitaire
1
$1.15
30
$1.14
100
$1.12
300
$1.11
1 000+
$1.08
Product Variant Information section