text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS80170CW

STPS80170C Series Dual 170 V 500 A Through Hole Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
STMicroelectronics STPS80170CW - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STPS80170CW is a Dual center tab Schottky rectifier suited for High Frequency Switched Mode Power Supplies. Packaged in TO-247, this device is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.69
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.64
250
$1.63
750+
$1.59
Product Variant Information section