text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS80H100TV

STPS80 Series Dual 40 A 0.65 V Schottky Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
STMicroelectronics STPS80H100TV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 0.7V
Package Style:  ISOTOP
Mounting Method: Flange Mount
Features & Applications

The STPS80H100TV High voltage dual Schottky barrier rectifier designed for high frequency telecom and computer Switched Mode Power Supplies and other power converters. Packaged in ISOTOP, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Avalanche rated
  • Low inductance package
  • Insulated package :
  • Insulated voltage = 2500 V(RMS)
  • Capacitance = 45 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,281.00
USD
Quantity
Unit Price
10
$13.08
30
$12.95
40
$12.92
100
$12.81
150+
$12.71
Product Variant Information section