Manufacturer Part #
STPSC10065GY-TR
STPSC10065GY Series 650 V 10 A Power Schottky Silicon Carbide Diode - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC10065GY-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STPSC10065GY-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 48A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 130µA |
| Forward Voltage: | 1.3V |
| Diode Capacitance-Max: | 55pF |
| Thermal Resistance: | 1°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Configuration: | Single |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount