text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10065GY-TR

STPSC10065GY Series 650 V 10 A Power Schottky Silicon Carbide Diode - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
STMicroelectronics STPSC10065GY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 48A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 130µA
Forward Voltage: 1.3V
Diode Capacitance-Max: 55pF
Thermal Resistance: 1°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section