text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST10H100SFY

Automotive 100 V, 10 A Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPST10H100SFY - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 26µA
Forward Voltage: 0.635V
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,650.00
USD
Quantity
Unit Price
6,000+
$0.275
Product Variant Information section