text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R06U

STTH1R06 Series 1 A 1.7 V 45 ns SMT Turbo 2 Ultrafast Rectifier - DO-214AA

Product Specification Section
STMicroelectronics STTH1R06U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH1R06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses
Pricing Section
Global Stock:
0
USA:
0
367,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$717.00
USD
Quantity
Unit Price
2,500
$0.0744
5,000
$0.073
7,500
$0.0723
10,000
$0.0717
12,500+
$0.07