text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R06RL

STTH1R06 Series 600 V 1 A Through Hole Turbo 2 Ultrafast Rectifier - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
STMicroelectronics STTH1R06RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 10A
Diode Capacitance-Max: 2.2pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 70°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The STTH1R06RL, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.50
USD
Quantity
Unit Price
5,000
$0.0453
10,000
$0.0446
15,000
$0.0441
20,000
$0.0438
25,000+
$0.0429
Product Variant Information section