text.skipToContent text.skipToNavigation

Manufacturer Part #

TMBAT49FILM

TMBAT49 Series 80 V 500 mA Small Signal Schottky Diode - MELF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TMBAT49FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 200µA
Forward Voltage: 1V
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$878.40
USD
Quantity
Unit Price
1,500
$0.102
3,000
$0.10
4,500
$0.0989
7,500
$0.0976
15,000+
$0.0948
Product Variant Information section