text.skipToContent text.skipToNavigation

Manufacturer Part #

V15PN50-M3/86A

High Current Density Surface Mount Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V15PN50-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 3mA
Forward Voltage: 0.48V
Thermal Resistance: 70°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
1,500
$0.405
3,000
$0.40
4,500+
$0.39
Product Variant Information section