text.skipToContent text.skipToNavigation

Manufacturer Part #

V8PA10-M3/I

Schottky Diodes & Rectifiers If 8A Vrrm 100V AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V8PA10-M3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.8mA
Forward Voltage: 0.68V
Diode Capacitance-Max: 850pF
Thermal Resistance: 100°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
14000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
14,000+
$0.18
Product Variant Information section