text.skipToContent text.skipToNavigation

Manufacturer Part #

VB60170G-E3/8W

170V, 60A, 3-Pin(2+Tab) TO-263AB.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VB60170G-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 450µA
Forward Voltage: 0.87V
Thermal Resistance: 0.7°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,664.00
USD
Quantity
Unit Price
800
$1.05
1,600+
$1.04
Product Variant Information section