text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10BQ015-M3/5BT

VS-10BQ015 Series 15 V 1 A SMT Schottky Rectifier - SMB (DO-214AA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay VS-10BQ015-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.33V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.96
USD
Quantity
Unit Price
3,200
$0.0878
6,400
$0.0863
9,600
$0.0854
12,800
$0.0848
16,000+
$0.0828
Product Variant Information section