text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-12CWQ04FNTR-M3

VS-12CWQ04FNTR: 40 V 2 x 6 A High Performance Schottky Rectifier - DPAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay VS-12CWQ04FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 550A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 3mA
Forward Voltage: 0.68V
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,070.00
USD
Quantity
Unit Price
2,000+
$0.535
Product Variant Information section