text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30CPQ150-N3

VS-30CPQ150 Series 150 V 2 x 15 A High Performance Schottky Rectifier-TO-247AC-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-30CPQ150-N3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 15mA
Forward Voltage: 0.78V
Diode Capacitance-Max: 340pF
Thermal Resistance: 2.2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 0.1mA
Configuration: Common cathode
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$530.00
USD
Quantity
Unit Price
500
$1.06
1,000
$1.05
2,000+
$1.04
Product Variant Information section