Manufacturer Part #
VS-40CPQ060-N3
Schottky Diodes & Rectifiers Schottky - TO-247-e3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Vishay VS-40CPQ060-N3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-40CPQ060-N3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 3200A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1.7mA |
| Forward Voltage: | 0.68V |
| Diode Capacitance-Max: | 1600pF |
| Thermal Resistance: | 0.63°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
59,050
Singapore:
59,050
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$1.99
100
$1.96
375
$1.93
625
$1.92
1,250+
$1.88
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 25+ / Unit Price: $1.99 / Stock: 59,050 Qty: 25+$1.99 Stock: 59,050
- Tube Qty: 500+ / Unit Price: $1.99 / Stock: 0 Qty: 25+$1.99 Stock: 0
- Tube Qty: 500+ / Unit Price: $1.99 / Stock: 0 Qty: 25+$1.99 Stock: 0
- Tube Qty: 500+ / Unit Price: $1.92 / Stock: 0 Qty: 500+$1.92 Stock: 0
Package Qty:
25 per
Package Style:
TO-247AC
Mounting Method:
Through Hole