text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-40CPQ060-N3

Schottky Diodes & Rectifiers Schottky - TO-247-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-40CPQ060-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 3200A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.7mA
Forward Voltage: 0.68V
Diode Capacitance-Max: 1600pF
Thermal Resistance: 0.63°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$765.00
USD
Quantity
Unit Price
500
$1.53
1,000+
$1.51
Product Variant Information section