text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-50WQ03FN-M3

Schottky Diodes & Rectifiers 5.5A 30V Single Die

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay VS-50WQ03FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5.5A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3mA
Forward Voltage: 0.46V
Diode Capacitance-Max: 590pF
Thermal Resistance: 3°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
Total
$720.00
USD
Quantity
Unit Price
150
$0.25
375
$0.245
1,500
$0.24
5,625+
$0.23
Product Variant Information section