text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-50WQ06FN-M3

VS-50WQ06 Series 60V 5.5A High Performance Schottky Rectifier - D-PAK (TO-252AA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay VS-50WQ06FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5.5A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3mA
Forward Voltage: 0.57V
Diode Capacitance-Max: 360pF
Thermal Resistance: 3°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
Germany:
9,600
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$24.38
USD
Quantity
Unit Price
75
$0.325
300
$0.315
1,125
$0.305
3,750+
$0.295
Product Variant Information section