Manufacturer Part #
VS-80CPQ020-N3
Schottky Diodes & Rectifiers Schottky - TO-247-e3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Vishay VS-80CPQ020-N3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-80CPQ020-N3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 80A |
| Peak Current-Max: | 2200A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 5.5mA |
| Forward Voltage: | 0.55V |
| Diode Capacitance-Max: | 6500pF |
| Thermal Resistance: | 0.3°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.65
30
$2.61
75
$2.58
200
$2.54
400+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole