text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLLS350TA

ZLLS350 Series 40 V 380 mA 4 uA Low Leakage Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated ZLLS350TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 380mA
Peak Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 4µA
Forward Voltage: 650mV
Power Dissipation: 357mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
3,000
$0.172
6,000
$0.17
9,000+
$0.168
Product Variant Information section