text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLLS410TA

ZLLS410 Series 10 V 750 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated ZLLS410TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 750mA
Peak Current-Max: 17A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 1µA
Power Dissipation: 0.33W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000+
$0.176
Product Variant Information section