text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819-E3/54

1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2606
Product Specification Section
Vishay 1N5819-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Configuration: Single
Diode Capacitance-Max: 110pF
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N5817 thru 1N5819 series of Schottky barrier rectifiers are made for use in low voltage high frequency inverters, free-wheeling, dc-to-dc converters, and polarity protection applications and is offered in the DO-41 package. 1N5817 thru 1N5819 series has a very small conduction losses,  is extremely fast switching and has a low forward voltage drop.

Pricing Section
Global Stock:
88,000
USA:
88,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.25
USD
Quantity
Unit Price
5,500
$0.0595
11,000
$0.0585
16,500
$0.058
22,000
$0.0576
27,500+
$0.0563