Manufacturer Part #
1N5825
1N5825 series 40V 5A 2-Pin TOP HAT Schottky Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N5825 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Fabrication Site Change
06/16/2023
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as new fabrication site for various Power Schottky Barrier Diode products available in die sales and various packages.Reason for Change:To improve on-time delivery performances by qualifying MSCO as new fab site
Part Status:
Active
Active
Microchip 1N5825 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 500A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 10mA |
| Forward Voltage: | 0.38V |
| Configuration: | Single |
| Diode Capacitance-Max: | 1470pF |
| Thermal Resistance: | 12°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Storage Temperature Range: | -65°C to +125°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$45.50
3
$44.94
10
$44.33
20
$43.99
40+
$43.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole