text.skipToContent text.skipToNavigation

Manufacturer Part #

444CMQ040

444CMQ Series 40 V 440 A Chassis Mount Schottky Rectifier - PRM4(Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 444CMQ040 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 440A
Peak Current-Max: 4560A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20mA
Forward Voltage: 0.55V
Configuration: Dual
Diode Capacitance-Max: 10300pF
Thermal Resistance: 0.15°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,692.40
USD
Quantity
Unit Price
9
$34.65
18
$34.39
27
$34.24
36
$34.13
45+
$33.80
Product Variant Information section