text.skipToContent text.skipToNavigation

Manufacturer Part #

89CNQ135

89CNQ Series 135 V 80 A Through Hole Schottky Rectifier - PRM2

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 89CNQ135 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 708A
Reverse Voltage-Max [Vrrm]: 135V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.89V
Configuration: Dual
Diode Capacitance-Max: 1400pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,524.16
USD
Quantity
Unit Price
48
$12.03
96
$11.95
144
$11.91
192+
$11.86
Product Variant Information section