text.skipToContent text.skipToNavigation

Manufacturer Part #

B0530WS-7-F

B0530WS Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Diodes Incorporated B0530WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500µA
Forward Voltage: 0.45V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The B0530WS-7-F is a part of B0530WS Series High Conductance 30 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-323 package. It has an Operating and Storage Temperature Ranging between -40 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Power Dissipation is 235 mW
  • Operating and Storage Temperature Range is -40 to +125 °C
  • Total Capacitance is 58 pF
  • Average Rectified Output Current is 0.5 A
  • Peak Reverse DC Blocking Voltage is 30 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
3,000
$0.0484
6,000
$0.0476
12,000
$0.0468
15,000
$0.0466
45,000+
$0.045
Product Variant Information section